There are no models available for this part yet.
Overview of G2851-055110 by Wieson Technologies Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Renewable Energy
Automotive
CAD Models for G2851-055110 by Wieson Technologies Co Ltd
Part Data Attributes for G2851-055110 by Wieson Technologies Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
WIESON TECHNOLOGIES CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
ROHS COMPLIANT, WITH CUT HOLE
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.248 inch
|
Body Depth
|
0.094 inch
|
Body Length
|
1.185 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
COMPRESSION
|
Filter Feature
|
NO
|
Insulator Color
|
WHITE
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.02 inch
|
Mating Contact Row Spacing
|
0.083 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
5.7912 mm
|
Plating Thickness
|
3u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.508 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
102
|
Alternate Parts for G2851-055110
This table gives cross-reference parts and alternative options found for G2851-055110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G2851-055110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185-2-026-1-NFX-BR1 | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | G2851-055110 vs 185-2-026-1-NFX-BR1 |
1703405022 | Board Connector, 144 Contact(s), 12 Row(s), Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | Molex | G2851-055110 vs 1703405022 |
1703403022 | Board Connector, 144 Contact(s), 12 Row(s), Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle, | Molex | G2851-055110 vs 1703403022 |
2851-055101 | Board Connector, 102 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | G2851-055110 vs 2851-055101 |
185-2-026-1-NFX-BR0 | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | G2851-055110 vs 185-2-026-1-NFX-BR0 |
185-1-026-1-NFX-BT1 | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | G2851-055110 vs 185-1-026-1-NFX-BT1 |
185-1-026-1-NFX-BT0 | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | G2851-055110 vs 185-1-026-1-NFX-BT0 |
185-2-026-1-NFX-BT0 | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | G2851-055110 vs 185-2-026-1-NFX-BT0 |
185-1-026-1-NFX-BR0 | Board Connector, 26 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | G2851-055110 vs 185-1-026-1-NFX-BR0 |
G2851-055111 | Board Connector, 102 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | G2851-055110 vs G2851-055111 |