JITO-2-BC3CE-FREQ1 vs JITO-2-PC5AE-FREQ1 feature comparison

JITO-2-BC3CE-FREQ1 Fox Electronics

Buy Now Datasheet

JITO-2-PC5AE-FREQ1 Fox Electronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FOX ELECTRONICS FOX ELECTRONICS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Fall Time-Max 5 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 30% 100%
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 100 MHz 100 MHz
Operating Frequency-Min 0.34 MHz 0.34 MHz
Operating Frequency-Nom 12 MHz 12 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 25 pF
Physical Dimension 13.2mm x 13.2mm x 5.08mm 12.8mm x 8.65mm x 4.7mm
Rise Time-Max 5 ns 5 ns
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount NO YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare JITO-2-BC3CE-FREQ1 with alternatives

Compare JITO-2-PC5AE-FREQ1 with alternatives