JITO-2-BC3CE-FREQ1
vs
FXO-LC725-FREQ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FOX ELECTRONICS
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Fall Time-Max
5 ns
0.4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
30%
50%
JESD-609 Code
e0
e4
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
100 MHz
1000 MHz
Operating Frequency-Min
0.34 MHz
0.75 MHz
Operating Frequency-Nom
12 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-20 °C
Oscillator Type
HCMOS
LVDS
Output Load
15 pF
100 OHM
Physical Dimension
13.2mm x 13.2mm x 5.08mm
7.5mm x 5.2mm x 1.4mm
Rise Time-Max
5 ns
0.4 ns
Supply Voltage-Max
3.6 V
2.625 V
Supply Voltage-Min
3 V
2.375 V
Supply Voltage-Nom
3.3 V
2.5 V
Surface Mount
NO
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Tin/Lead (Sn/Pb)
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
2
Additional Feature
TAPE AND REEL; TRI-STATE; ENABLE DISABLE FUNCTION
Manufacturer Series
FXO-LC72
Compare JITO-2-BC3CE-FREQ1 with alternatives
Compare FXO-LC725-FREQ with alternatives