MR750G vs R250-A feature comparison

MR750G Rochester Electronics LLC

Buy Now Datasheet

R250-A Micro Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MICRO ELECTRONICS LTD
Package Description LEAD FREE, PLASTIC, CASE 194-04, 2 PIN O-XALF-W2
Pin Count 2 2
Manufacturer Package Code CASE 194-04 CASE R-4
Reach Compliance Code unknown unknown
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PADB-W2 O-XALF-W2
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 6 A 6 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style DISK BUTTON LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 1 V
Operating Temperature-Max 175 °C

Compare R250-A with alternatives