FR10GG50V12 vs 16733-G feature comparison

FR10GG50V12 Mersen Electrical Power

Buy Now Datasheet

16733-G Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 250 VDC: 100000 A
Body Height 38 mm 38 mm
Body Length or Diameter 10.2 mm 10.3 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4 e4
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 120000 A 120000 A
Rated Current 12 A 12 A
Rated Voltage(AC) 500 V 500 V
Rated Voltage(DC) 250 V
Reference Standard CE IEC; NFC; UNE
Surface Mount NO NO
Terminal Finish Silver (Ag) SILVER
Terminal Shape END CAP END CAP
Base Number Matches 2 1
Built-in Feature INDICATOR
Packing Method BOX

Compare FR10GG50V12 with alternatives

Compare 16733-G with alternatives