16733-G vs R201817 feature comparison

16733-G Mersen Electrical Power

Buy Now Datasheet

R201817 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99
Body Height 38 mm 51.5 mm
Body Length or Diameter 10.3 mm 14.3 mm
Built-in Feature INDICATOR STRIKER
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 120000 A 120000 A
Rated Current 12 A 12 A
Rated Voltage(AC) 500 V 500 V
Reference Standard IEC; NFC; UNE CE; IEC
Surface Mount NO NO
Terminal Finish SILVER
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rohs Code Yes
Fuse Size 14X51mm

Compare 16733-G with alternatives

Compare R201817 with alternatives