16733-G vs FR10AM50V12I feature comparison

16733-G Mersen Electrical Power

Buy Now Datasheet

FR10AM50V12I Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Body Height 38 mm 38 mm
Body Length or Diameter 10.3 mm 10.2 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 120000 A 120000 A
Rated Current 12 A 12 A
Rated Voltage(AC) 500 V 500 V
Reference Standard IEC; NFC; UNE CE; IEC
Surface Mount NO NO
Terminal Finish SILVER
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Fuse Size 10x38mm

Compare 16733-G with alternatives

Compare FR10AM50V12I with alternatives