16733-G vs CY10X38M12 feature comparison

16733-G Mersen Electrical Power

Buy Now Datasheet

CY10X38M12 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Body Height 38 mm 38 mm
Body Length or Diameter 10.3 mm 10 mm
Built-in Feature INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 120000 A 120000 A
Rated Current 12 A 12 A
Rated Voltage(AC) 500 V 500 V
Reference Standard IEC; NFC; UNE IEC
Surface Mount NO NO
Terminal Finish SILVER
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rohs Code Yes
Blow Characteristic TIME LAG
Fuse Size 10x38mm

Compare 16733-G with alternatives

Compare CY10X38M12 with alternatives