FPV201209G300PKT
vs
VC080530A650TX
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
AVX CORP
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
compliant
|
Circuit RMS Voltage-Max |
21.2 V
|
|
Energy Absorbing Capacity-Max |
0.1 J
|
0.1 J
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-60 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
TR, EMBOSSED PAPER, 7/13 INCH
|
TR
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Silver/Palladium/Platinum (Ag/Pd/Pt)
|
Silver/Palladium/Platinum (Ag/Pd/Pt)
|
Terminal Placement |
DUAL ENDED
|
DUAL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Working Voltage |
30 V
|
30 V
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.40.00
|
Rated Temperature |
|
130 °C
|
|
|
|
Compare FPV201209G300PKT with alternatives
Compare VC080530A650TX with alternatives