FPV201209G300PKT
vs
VA-A2012-300JJT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
WORLD PRODUCTS INC
Package Description
,
Reach Compliance Code
unknown
unknown
Circuit RMS Voltage-Max
21.2 V
21.3 V
Energy Absorbing Capacity-Max
0.1 J
0.1 J
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED PAPER, 7/13 INCH
Resistor Type
VARISTOR
VARISTOR
Surface Mount
YES
YES
Terminal Finish
Silver/Palladium/Platinum (Ag/Pd/Pt)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Working Voltage
30 V
30 V
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.40.40.00
Compare FPV201209G300PKT with alternatives
Compare VA-A2012-300JJT with alternatives