Part Details for FPV201209G300PKT by Fenghua (HK) Electronics Ltd
Overview of FPV201209G300PKT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPV201209G300PKT
FPV201209G300PKT CAD Models
FPV201209G300PKT Part Data Attributes
|
FPV201209G300PKT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FPV201209G300PKT
Fenghua (HK) Electronics Ltd
Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 21.2 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PAPER, 7/13 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 30 V |
Alternate Parts for FPV201209G300PKT
This table gives cross-reference parts and alternative options found for FPV201209G300PKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPV201209G300PKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FPV321611G300PKT | Fenghua (HK) Electronics Ltd | Check for Price | Varistor, 30V, 0.1J, Surface Mount, CHIP, 1206 | FPV201209G300PKT vs FPV321611G300PKT |
VC060330A650T | Kyocera AVX Components | Check for Price | Varistor, 30V, 0.1J, Surface Mount | FPV201209G300PKT vs VC060330A650T |
VC080530A650T | Kyocera AVX Components | Check for Price | Varistor, 30V, 0.1J, Surface Mount | FPV201209G300PKT vs VC080530A650T |
VC080530A650TX | Kyocera AVX Components | Check for Price | Varistor, 30V, 0.1J, Surface Mount | FPV201209G300PKT vs VC080530A650TX |
FPV201212G300PKB | Fenghua (HK) Electronics Ltd | Check for Price | Varistor, 30V, 0.1J, Surface Mount, CHIP, 0805 | FPV201209G300PKT vs FPV201212G300PKB |
ZVX25S0805400-R0 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT, CHIP, 0805 | FPV201209G300PKT vs ZVX25S0805400-R0 |
VSN2012A30TB | Samwha Electronics | Check for Price | Varistor, 30V, 0.1J, Surface Mount, CHIP | FPV201209G300PKT vs VSN2012A30TB |
ZVX25S0805400-R1 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 30V, 0.1J, SURFACE MOUNT, CHIP, 0805 | FPV201209G300PKT vs ZVX25S0805400-R1 |
VSN1608A30TR | Samwha Electronics | Check for Price | Varistor, 30V, 0.1J, Surface Mount, CHIP | FPV201209G300PKT vs VSN1608A30TR |
VSN1608A30NE | Samwha Electronics | Check for Price | Varistor, 30V, 0.1J, Surface Mount, CHIP, 1608 | FPV201209G300PKT vs VSN1608A30NE |