VC080530A650TX
vs
FPV321611G300SKB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVX CORP
FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Energy Absorbing Capacity-Max
0.1 J
0.1 J
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-60 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR
BULK
Rated Temperature
130 °C
Resistor Type
VARISTOR
VARISTOR
Surface Mount
YES
YES
Terminal Finish
Silver/Palladium/Platinum (Ag/Pd/Pt)
Terminal Placement
DUAL
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Working Voltage
30 V
30 V
Base Number Matches
1
1
Package Description
CHIP, 1206
Circuit RMS Voltage-Max
21.2 V
Compare VC080530A650TX with alternatives
Compare FPV321611G300SKB with alternatives