FM24C04-PS vs FM24C04S feature comparison

FM24C04-PS Ramtron International Corporation

Buy Now Datasheet

FM24C04S Ramtron International Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAMTRON INTERNATIONAL CORP RAMTRON INTERNATIONAL CORP
Reach Compliance Code unknown unknown
Access Time-Max 3500 ns
Additional Feature FERROELECTRIC STORAGE CELLS; RETENTION/ENDURANCE=10 YEARS/10 BILLION CYCLES
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e0 e0
Memory Density 4096 bit 4096 bit
Memory IC Type MEMORY CIRCUIT FRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Output Characteristics TOTEM POLE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 240
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.00006 A 0.00001 A
Supply Current-Max 0.0001 mA 0.0005 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 2
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
ECCN Code EAR99
HTS Code 8542.32.00.71
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 10
Endurance 10000000000 Write/Erase Cycles
Length 4.9 mm
Parallel/Serial SERIAL
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Standby Voltage-Min 4.5 V
Width 3.9 mm
Write Protection HARDWARE

Compare FM24C04-PS with alternatives

Compare FM24C04S with alternatives