Part Details for FM24C04S by Ramtron International Corporation
Overview of FM24C04S by Ramtron International Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FM24C04S
FM24C04S CAD Models
FM24C04S Part Data Attributes:
|
FM24C04S
Ramtron International Corporation
Buy Now
Datasheet
|
Compare Parts:
FM24C04S
Ramtron International Corporation
Memory Circuit, 512KX8, CMOS, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAMTRON INTERNATIONAL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 10000000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | FRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.0005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Protection | HARDWARE |
Alternate Parts for FM24C04S
This table gives cross-reference parts and alternative options found for FM24C04S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM24C04S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM25040-PS | Memory Circuit, 512X8, CMOS, PDIP8 | Ramtron International Corporation | FM24C04S vs FM25040-PS |
CY15B004Q-SXAT | Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 | Cypress Semiconductor | FM24C04S vs CY15B004Q-SXAT |
FM25CL04-S | SRAM | Ramtron International Corporation | FM24C04S vs FM25CL04-S |
AT88SC0104CA-SU | Memory Circuit, 128X8, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | FM24C04S vs AT88SC0104CA-SU |
AT88SC0104CA-TH | Memory Circuit, 128X8, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | FM24C04S vs AT88SC0104CA-TH |
AT88SC0104CA-MJ88SC0104 | Memory Circuit, 128X8 | Microchip Technology Inc | FM24C04S vs AT88SC0104CA-MJ88SC0104 |
FM24CL04-G | Memory Circuit, 512X8, CMOS, PDSO8, GREEN, MS-012AA, SOIC-8 | Ramtron International Corporation | FM24C04S vs FM24CL04-G |
FM25040-P | Memory IC, | Ramtron International Corporation | FM24C04S vs FM25040-P |
AT88SC0808CA-TH | Memory Circuit, 1KX8, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | FM24C04S vs AT88SC0808CA-TH |
AT88SC0104CA-WI88SC0104 | Memory Circuit, 128X8 | Microchip Technology Inc | FM24C04S vs AT88SC0104CA-WI88SC0104 |