FM24C04-PS vs CY15B004Q-SXAT feature comparison

FM24C04-PS Cypress Semiconductor

Buy Now Datasheet

CY15B004Q-SXAT Cypress Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.71
Access Time-Max 3500 ns
JESD-30 Code R-PDIP-T8 R-PDSO-G8
Memory Density 4096 bit 4096 bit
Memory IC Type NON-VOLATILE SRAM MEMORY CIRCUIT
Memory Width 8 8
Number of Terminals 8 8
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified
Standby Current-Max 0.00006 A
Supply Current-Max 0.0001 mA
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Package Description SOIC-8
Date Of Intro 2017-05-10
Length 4.889 mm
Moisture Sensitivity Level 3
Number of Functions 1
Operating Mode SYNCHRONOUS
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.727 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Terminal Finish PURE TIN
Width 3.8985 mm

Compare CY15B004Q-SXAT with alternatives