FM24C04-PS vs AT88SC0104CA-TH feature comparison

FM24C04-PS Ramtron International Corporation

Buy Now Datasheet

AT88SC0104CA-TH Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAMTRON INTERNATIONAL CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Access Time-Max 3500 ns
Additional Feature FERROELECTRIC STORAGE CELLS; RETENTION/ENDURANCE=10 YEARS/10 BILLION CYCLES
JESD-30 Code R-PDIP-T8
JESD-609 Code e0
Memory Density 4096 bit
Memory IC Type MEMORY CIRCUIT CRYPTO MEMORY
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 512 words
Number of Words Code 512
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512X8
Output Characteristics TOTEM POLE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 240
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.00006 A
Supply Current-Max 0.0001 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 2
Package Description 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8
ECCN Code 5A992.C
HTS Code 8523.52.00.90
Samacsys Manufacturer Microchip

Compare FM24C04-PS with alternatives

Compare AT88SC0104CA-TH with alternatives