FH26W-39S-0.3SHW(10)
vs
FH26-39S-0.3SHW(99)
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
HIROSE ELECTRIC CO LTD
Package Description
HALOGEN FREE
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
STANDARD: IEC 61249-2-21, LOW PROFILE
LOW PROFILE
Connector Type
FFC/FPC CONNECTOR
FFC/FPC CONNECTOR
Contact Finish Mating
GOLD (8) OVER NICKEL (197)
GOLD (8) OVER NICKEL (197)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
GOLD (8) OVER NICKEL (197)
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
YES
NO
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.012 inch
0.012 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
0.6 mm
0.6 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
39
39
UL Flammability Code
94-HB
94V-0
Base Number Matches
1
1
Samacsys Manufacturer
Hirose
Compare FH26W-39S-0.3SHW(10) with alternatives
Compare FH26-39S-0.3SHW(99) with alternatives