FCI2012F-R15K
vs
SZ1005K221CTF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
SHENZHEN SUNLORD ELECTRONICS CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Category CO2 Kg
6.59
6.59
Compliance Temperature Grade
Industrial: -55C to +105C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2021-07-08
2020-06-25
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.10
DC Resistance-Max
0.4 Ω
0.4 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.85 mm
0.5 mm
Inductance
0.15 µH
Length
2 mm
1 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Current
0.25 A
0.3 A
Width
1.25 mm
0.5 mm
Base Number Matches
1
1
Package Description
ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
Output Impedance
220 OHM Ω
Packing Method
TAPE AND REEL
Compare FCI2012F-R15K with alternatives
Compare SZ1005K221CTF with alternatives