FCI2012F-R15K vs BMB2A0100BN3 feature comparison

FCI2012F-R15K TA-I Technology Co Ltd

Buy Now Datasheet

BMB2A0100BN3 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TA-I TECHNOLOGY CO LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.85 mm 0.9 mm
Inductance 0.15 µH
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Current 0.25 A 0.3 A
Width 1.25 mm 1.2 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 0805, 2 PIN
Case Code 0805
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Output Impedance 100 OHM Ω

Compare FCI2012F-R15K with alternatives

Compare BMB2A0100BN3 with alternatives