FCI2012F-R15K vs SHB-1L1608-110JL feature comparison

FCI2012F-R15K TA-I Technology Co Ltd

Buy Now Datasheet

SHB-1L1608-110JL Sumida Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TA-I TECHNOLOGY CO LTD SUMIDA CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.85 mm 0.8 mm
Inductance 0.15 µH
Length 2 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Rated Current 0.25 A 0.3 A
Width 1.25 mm 0.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT PACKAGE-2
Output Impedance 11 OHM Ω
Packing Method TAPE AND REEL

Compare FCI2012F-R15K with alternatives

Compare SHB-1L1608-110JL with alternatives