Part Details for SZ1005K221CTF by Sunlord
Overview of SZ1005K221CTF by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ1005K221CTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SZ1005K221CTFTR-ND
|
DigiKey | FERRITE BEAD 220 OHM 0402 1LN Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0146 | Buy Now |
Part Details for SZ1005K221CTF
SZ1005K221CTF CAD Models
SZ1005K221CTF Part Data Attributes
|
SZ1005K221CTF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SZ1005K221CTF
Sunlord
Ferrite Chip, 1 Function(s), 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Width | 0.5 mm |
Alternate Parts for SZ1005K221CTF
This table gives cross-reference parts and alternative options found for SZ1005K221CTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1005K221CTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFBW1V1005-221-R | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), | Eaton Corporation | SZ1005K221CTF vs MFBW1V1005-221-R |
MFBW1V1005-201-R | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), | Eaton Corporation | SZ1005K221CTF vs MFBW1V1005-201-R |
SHB-1S1005-121JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | SZ1005K221CTF vs SHB-1S1005-121JL |
BBNQ00100505220Y00 | Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | SZ1005K221CTF vs BBNQ00100505220Y00 |
BMB1E0120BN3 | 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0402, 2 PIN | TE Connectivity | SZ1005K221CTF vs BMB1E0120BN3 |
BBNQ00100505470Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | SZ1005K221CTF vs BBNQ00100505470Y00 |