FBU321611T-800Y-S vs FBC1206-800E feature comparison

FBU321611T-800Y-S Cal-Chip Electronics

Buy Now Datasheet

FBC1206-800E VENKEL LTD

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CAL-CHIP ELECTRONICS INC VENKEL LTD
Package Description EIA STD PACKAGE SIZE 1206 EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.02 Ω 0.02 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 1.1 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 80 OHM Ω 80 OHM Ω
Rated Current 4 A 4 A
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR, EMBOSSED, 7 INCH
Terminal Finish MATTE TIN OVER NICKEL

Compare FBU321611T-800Y-S with alternatives

Compare FBC1206-800E with alternatives