FBC1206-800E vs NCB-H1206PY600TR400QYF feature comparison

FBC1206-800E VENKEL LTD

Buy Now Datasheet

NCB-H1206PY600TR400QYF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VENKEL LTD NIC COMPONENTS CORP
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.02 Ω 0.02 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 1.1 mm 1.1 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 80 OHM Ω 60 OHM Ω
Packing Method TR, EMBOSSED, 7 INCH TR, 7 INCH
Rated Current 4 A 4 A
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Additional Feature TS 16949
Screening Level AEC-Q200

Compare FBC1206-800E with alternatives

Compare NCB-H1206PY600TR400QYF with alternatives