FBU321611T-800Y-S vs GMLB-321611-0050Y-PY feature comparison

FBU321611T-800Y-S Cal-Chip Electronics

Buy Now Datasheet

GMLB-321611-0050Y-PY Pulse Maglayers

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description EIA STD PACKAGE SIZE 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.02 Ω 0.02 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 80 OHM Ω 50 OHM Ω
Rated Current 4 A 4 A
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR, 7 INCH

Compare FBU321611T-800Y-S with alternatives

Compare GMLB-321611-0050Y-PY with alternatives