FBU321611T-800Y-S vs NCB-H1206PY600TR400QYF feature comparison

FBU321611T-800Y-S Cal-Chip Electronics

Buy Now Datasheet

NCB-H1206PY600TR400QYF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC NIC COMPONENTS CORP
Package Description EIA STD PACKAGE SIZE 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.02 Ω 0.02 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 80 OHM Ω 60 OHM Ω
Rated Current 4 A 4 A
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Rohs Code Yes
Additional Feature TS 16949
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Packing Method TR, 7 INCH
Screening Level AEC-Q200
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare FBU321611T-800Y-S with alternatives

Compare NCB-H1206PY600TR400QYF with alternatives