FBMH1608HM601NT vs CBH160808W121T feature comparison

FBMH1608HM601NT TAIYO YUDEN

Buy Now Datasheet

CBH160808W121T Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD FENGHUA ADVANCED TECHNOLOGY
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0603 0603
Construction Chip Bead Chip Bead
DC Resistance-Max 0.17 Ω 0.2 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 600 OHM Ω 120 OHM Ω
Packing Method TR TR
Rated Current 6 A 0.2 A
Terminal Finish MATTE TIN OVER NICKEL
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare FBMH1608HM601NT with alternatives

Compare CBH160808W121T with alternatives