CBH160808W121T vs CBH160808W121B feature comparison

CBH160808W121T Fenghua (HK) Electronics Ltd

Buy Now Datasheet

CBH160808W121B Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0603 0603
Construction Chip Bead Chip Bead
DC Resistance-Max 0.2 Ω 0.2 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz 100 MHz
Frequency-Min 100 MHz 100 MHz
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 120 OHM Ω 120 OHM Ω
Packing Method TR Bulk
Rated Current 0.2 A 0.2 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare CBH160808W121T with alternatives

Compare CBH160808W121B with alternatives