CBH160808W121T
vs
BLM18AG121SH1D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
MURATA MANUFACTURING CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case Code
0603
0603
Construction
Chip Bead
Chip Bead
DC Resistance-Max
0.2 Ω
0.18 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
100 MHz
Frequency-Min
100 MHz
100 MHz
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Impedance
120 OHM Ω
120 OHM Ω
Packing Method
TR
TR, PAPER, 7 INCH
Rated Current
0.2 A
0.8 A
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
EIA STD PACKAGE SIZE 0603, 2 PIN
Factory Lead Time
10 Weeks
Additional Feature
AEC-Q200
JESD-609 Code
e3
Number of Terminals
2
Screening Level
AEC-Q200
Terminal Finish
TIN
Compare CBH160808W121T with alternatives
Compare BLM18AG121SH1D with alternatives