CBH160808W121T vs BMC1JY0240AN feature comparison

CBH160808W121T Fenghua (HK) Electronics Ltd

Buy Now Datasheet

BMC1JY0240AN TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.2 Ω 0.17 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 120 OHM Ω 240 OHM Ω
Packing Method TR
Rated Current 0.2 A 0.5 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 19 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity

Compare CBH160808W121T with alternatives

Compare BMC1JY0240AN with alternatives