EVQQ2P03W vs SDTM-610-N feature comparison

EVQQ2P03W Panasonic Electronic Components

Buy Now Datasheet

SDTM-610-N Bourns Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP BOURNS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.50.90.40
Factory Lead Time 17 Weeks, 5 Days
Samacsys Manufacturer Panasonic
Actuator Angle
Actuator Color WHITE
Actuator Length 0.051 inch
Actuator Material POLYPHTHALAMIDE (PPA)
Actuator Type PUSHBUTTON
Additional Feature ROHS COMPLIANT
Body Breadth 6 mm 6.2 mm
Body Height 1.8 mm 3.5 mm
Body Length or Diameter 6.5 mm 6.2 mm
Center Contact Material STAINLESS STEEL
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.02 A 0.05 A
Contact (DC) Max Rating R Load .02A@15VDC .05A@12VDC
Contact Function ON-OFF
Contact Resistance 0.1 mΩ
Contact Timing SNAP ACTION
Contact Voltage(DC)-Max 15 V 12 V
Dielectric Withstand Volts 250VAC V
Electrical Life 1000000 Cycle(s) 500000 Cycle(s)
End Contact Material BRASS
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 100000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.6 N 2.06 N
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Packing Method BOX; TAPE AND REEL TUBE
Solderability REFLOW
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Gold/Silver (Au/Ag) SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Manufacturer Series SDTM

Compare EVQQ2P03W with alternatives

Compare SDTM-610-N with alternatives