SDTM-610-N vs SDTM610NTR feature comparison

SDTM-610-N Bourns Inc

Buy Now Datasheet

SDTM610NTR Bourns Inc

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
BOURNS INC BOURNS INC
ROHS COMPLIANT ROHS COMPLIANT
unknown compliant
6.2 mm 6.2 mm
3.5 mm 3.5 mm
6.2 mm 6.2 mm
1X1 1X1
0.05 A 0.05 A
.05A@12VDC .05A@12VDC
12 V 12 V
500000 Cycle(s) 500000 Cycle(s)
e4
SDTM
SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
1 1
2.06 N 2.06 N
70 °C 70 °C
-25 °C -25 °C
TUBE TAPE AND REEL
NO NO
MOMENTARY-TACTILE MOMENTARY-TACTILE
SPST SPST
KEYPAD SWITCH KEYPAD SWITCH
SILVER
SOLDER SOLDER
1 1
EAR99
8536.50.90.40
BROWN
THERMOPLASTIC NYLON
PHOSPHOR BRONZE
SILVER
0.1 mΩ
250VAC V
PHOSPHOR BRONZE
SILVER
STEEL
100000000 Ω
THERMOPLASTIC NYLON
BRASS

Compare SDTM-610-N with alternatives

Compare SDTM610NTR with alternatives