SDTM-610-N
vs
EVQQ2Y01W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BOURNS INC
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
Body Breadth
6.2 mm
6 mm
Body Height
3.5 mm
1.8 mm
Body Length or Diameter
6.2 mm
6.5 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.02 A
Contact (DC) Max Rating R Load
.05A@12VDC
.02A@15VDC
Contact Voltage(DC)-Max
12 V
15 V
Electrical Life
500000 Cycle(s)
100000 Cycle(s)
JESD-609 Code
e4
e4
Manufacturer Series
SDTM
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.06 N
3.5 N
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Packing Method
TUBE
BOX; TAPE AND REEL
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
SILVER
GOLD/SILVER
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8536.50.90.40
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Panasonic
Contact Bounce Time-Max
10 ms
Contact Function
ON-OFF
Contact Resistance
0.1 mΩ
Contact Timing
SNAP ACTION
Insulation Resistance
100000000 Ω
Solderability
REFLOW
Compare SDTM-610-N with alternatives
Compare EVQQ2Y01W with alternatives