SDTM-610-N vs EVQQ2K02W feature comparison

SDTM-610-N Bourns Inc

Buy Now Datasheet

EVQQ2K02W Panasonic Electronic Components

Buy Now Datasheet
Yes Yes
Obsolete Active
BOURNS INC PANASONIC CORP
ROHS COMPLIANT
unknown compliant
6.2 mm 6 mm
3.5 mm 1.8 mm
6.2 mm 6.5 mm
1X1 1X1
0.05 A 0.02 A
.05A@12VDC .02A@15VDC
12 V 15 V
500000 Cycle(s) 1000000 Cycle(s)
e4 e4
SDTM
SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
1 1
2.06 N 1.3 N
70 °C 85 °C
-25 °C -40 °C
TUBE BOX; TAPE AND REEL
NO NO
MOMENTARY-TACTILE MOMENTARY
SPST SPST
KEYPAD SWITCH KEYPAD SWITCH
SILVER GOLD/SILVER
SOLDER SOLDER
1 1
Yes
EAR99
8536.50.90.40
14 Weeks
Panasonic
10 ms
ON-OFF
0.1 mΩ
SNAP ACTION
100000000 Ω
REFLOW

Compare SDTM-610-N with alternatives

Compare EVQQ2K02W with alternatives