EPM7064AELI84-10
vs
ATF1504ASV-15JJ68
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
ATMEL CORP
Part Package Code
LCC
LCC
Package Description
QCCJ, LDCC84,1.2SQ
QCCJ,
Pin Count
84
68
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
64 MACROCELLS
Clock Frequency-Max
125 MHz
100 MHz
In-System Programmable
YES
JESD-30 Code
S-PQCC-J84
S-PQCC-J68
JESD-609 Code
e0
e3
JTAG BST
YES
Length
29.3116 mm
24.2315 mm
Number of Dedicated Inputs
Number of I/O Lines
68
48
Number of Macro Cells
64
Number of Terminals
84
68
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
0 DEDICATED INPUTS, 68 I/O
0 DEDICATED INPUTS, 48 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
10 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.572 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.3116 mm
24.2316 mm
Base Number Matches
1
1
Compare EPM7064AELI84-10 with alternatives
Compare ATF1504ASV-15JJ68 with alternatives