ATF1504ASV-15JJ68
vs
EPM7064AELC84-5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ALTERA CORP
Part Package Code
LCC
LCC
Package Description
QCCJ,
QCCJ, LDCC84,1.2SQ
Pin Count
68
84
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
100 MHz
250 MHz
JESD-30 Code
S-PQCC-J68
S-PQCC-J84
JESD-609 Code
e3
e0
Length
24.2315 mm
29.3116 mm
Number of Dedicated Inputs
Number of I/O Lines
48
68
Number of Terminals
68
84
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 48 I/O
0 DEDICATED INPUTS, 68 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
15 ns
5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
5.08 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.2316 mm
29.3116 mm
Base Number Matches
1
1
Additional Feature
64 MACROCELLS
In-System Programmable
YES
JTAG BST
YES
Number of Macro Cells
64
Peak Reflow Temperature (Cel)
220
Technology
CMOS
Compare ATF1504ASV-15JJ68 with alternatives
Compare EPM7064AELC84-5 with alternatives