EPM7064AELI84-10 vs ATF1504ASV-15JU44-T feature comparison

EPM7064AELI84-10 Altera Corporation

Buy Now Datasheet

ATF1504ASV-15JU44-T Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALTERA CORP MICROCHIP TECHNOLOGY INC
Part Package Code LCC
Package Description QCCJ, LDCC84,1.2SQ LCC-44
Pin Count 84
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.31.00.01
Additional Feature 64 MACROCELLS
Clock Frequency-Max 125 MHz 50 MHz
In-System Programmable YES
JESD-30 Code S-PQCC-J84 S-PQCC-J44
JESD-609 Code e0 e3
JTAG BST YES
Length 29.3116 mm 16.5862 mm
Number of Dedicated Inputs
Number of I/O Lines 68 32
Number of Macro Cells 64
Number of Terminals 84 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 0 DEDICATED INPUTS, 68 I/O 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 15 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 4.572 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.3116 mm 16.5862 mm
Base Number Matches 1 1
ECCN Code EAR99
Packing Method TR
Screening Level TS 16949

Compare EPM7064AELI84-10 with alternatives

Compare ATF1504ASV-15JU44-T with alternatives