ATF1504ASV-15JJ68 vs ATF1504ASV-15AL100 feature comparison

ATF1504ASV-15JJ68 Atmel Corporation

Buy Now Datasheet

ATF1504ASV-15AL100 Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LCC QFP
Package Description QCCJ, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100
Pin Count 68 100
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 100 MHz 100 MHz
JESD-30 Code S-PQCC-J68 S-PQFP-G100
JESD-609 Code e3 e3
Length 24.2315 mm 14 mm
Number of Dedicated Inputs
Number of I/O Lines 48 64
Number of Terminals 68 100
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 48 I/O 0 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TFQFP
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD QUAD
Width 24.2316 mm 14 mm
Base Number Matches 1 1
Pbfree Code Yes
Moisture Sensitivity Level 3

Compare ATF1504ASV-15JJ68 with alternatives

Compare ATF1504ASV-15AL100 with alternatives