EPM5192AJI84-20
vs
MACH215-20JC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
LCC
LCC
Package Description
WQCCJ, LDCC84,1.2SQ
QCCJ, LDCC44,.7SQ
Pin Count
84
44
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
LABS INTERCONNECTED BY PIA; 12 LABS; 1 EXTERNAL CLOCK
NO
Clock Frequency-Max
66.7 MHz
33.3 MHz
In-System Programmable
NO
NO
JESD-30 Code
S-CQCC-J84
S-PQCC-J44
JESD-609 Code
e0
e0
JTAG BST
NO
NO
Length
29.21 mm
16.5862 mm
Number of Dedicated Inputs
7
4
Number of I/O Lines
64
32
Number of Macro Cells
192
32
Number of Terminals
84
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
7 DEDICATED INPUTS, 64 I/O
4 DEDICATED INPUTS, 32 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
WQCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, WINDOW
CHIP CARRIER
Peak Reflow Temperature (Cel)
220
225
Programmable Logic Type
UV PLD
EE PLD
Propagation Delay
33 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.57 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.21 mm
16.5862 mm
Base Number Matches
1
4
Pbfree Code
No
Moisture Sensitivity Level
3
Time@Peak Reflow Temperature-Max (s)
30
Compare EPM5192AJI84-20 with alternatives
Compare MACH215-20JC with alternatives