EPM5192AJI84-20 vs CY7C373-20YMB feature comparison

EPM5192AJI84-20 Altera Corporation

Buy Now Datasheet

CY7C373-20YMB Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC
Package Description WQCCJ, LDCC84,1.2SQ
Pin Count 84
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature LABS INTERCONNECTED BY PIA; 12 LABS; 1 EXTERNAL CLOCK NO
Clock Frequency-Max 66.7 MHz
In-System Programmable NO NO
JESD-30 Code S-CQCC-J84 S-XQCC-J84
JESD-609 Code e0 e0
JTAG BST NO NO
Length 29.21 mm
Number of Dedicated Inputs 7
Number of I/O Lines 64
Number of Macro Cells 192 64
Number of Terminals 84 84
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 7 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code WQCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, WINDOW CHIP CARRIER
Peak Reflow Temperature (Cel) 220
Programmable Logic Type UV PLD FLASH PLD
Propagation Delay 33 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.21 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Screening Level 38535Q/M;38534H;883B

Compare EPM5192AJI84-20 with alternatives

Compare CY7C373-20YMB with alternatives