EPM5032SI-20
vs
GAL16V8A-20LJIB
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
SOIC
QLCC
Package Description
SOP, SOP28,.5
QCCJ,
Pin Count
28
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MACROCELLS INTERCONNECTED BY PIA; 1 LAB; 32 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Architecture
PAL-TYPE
Clock Frequency-Max
62.5 MHz
33.3 MHz
JESD-30 Code
R-PDSO-G28
S-PQCC-J20
JESD-609 Code
e0
Length
17.9 mm
8.9662 mm
Number of Dedicated Inputs
7
8
Number of I/O Lines
16
8
Number of Inputs
24
Number of Outputs
16
Number of Product Terms
320
Number of Terminals
28
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
7 DEDICATED INPUTS, 16 I/O
8 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
QCCJ
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
OT PLD
EE PLD
Propagation Delay
20 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
4.57 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.5 mm
8.9662 mm
Base Number Matches
1
1
Compare EPM5032SI-20 with alternatives
Compare GAL16V8A-20LJIB with alternatives