GAL16V8A-20LJIB vs CY37064P44-167JC feature comparison

GAL16V8A-20LJIB Lattice Semiconductor Corporation

Buy Now Datasheet

CY37064P44-167JC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code QLCC LCC
Package Description QCCJ, PLASTIC, LCC-44
Pin Count 20 44
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 33.3 MHz 125 MHz
JESD-30 Code S-PQCC-J20 S-PQCC-J44
Length 8.9662 mm
Number of Dedicated Inputs 8 1
Number of I/O Lines 8 32
Number of Terminals 20 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 8 DEDICATED INPUTS, 8 I/O 1 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 6.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.9662 mm
Base Number Matches 1 1
Rohs Code No
Additional Feature 64 MACROCELLS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V
In-System Programmable YES
JESD-609 Code e0
JTAG BST YES
Number of Macro Cells 64
Package Equivalence Code LDCC44,.7SQ
Terminal Finish Tin/Lead (Sn/Pb)

Compare GAL16V8A-20LJIB with alternatives

Compare CY37064P44-167JC with alternatives