GAL16V8A-20LJIB
vs
GAL20RA10-15LPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
LATTICE SEMICONDUCTOR CORP
Part Package Code
QLCC
DIP
Package Description
QCCJ,
DIP,
Pin Count
20
24
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
33.3 MHz
45 MHz
JESD-30 Code
S-PQCC-J20
R-PDIP-T24
Length
8.9662 mm
31.75 mm
Number of Dedicated Inputs
8
10
Number of I/O Lines
8
10
Number of Terminals
20
24
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-40 °C
Organization
8 DEDICATED INPUTS, 8 I/O
10 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
20 ns
15 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
5.08 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
8.9662 mm
7.62 mm
Base Number Matches
1
1
Package Equivalence Code
DIP24,.3
Compare GAL16V8A-20LJIB with alternatives
Compare GAL20RA10-15LPB with alternatives