EPM5032SI-20
vs
TIBPAL20L8-30MJT
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ALTERA CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
SOP, SOP28,.5
DIP,
Pin Count
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MACROCELLS INTERCONNECTED BY PIA; 1 LAB; 32 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Architecture
PAL-TYPE
Clock Frequency-Max
62.5 MHz
JESD-30 Code
R-PDSO-G28
R-GDIP-T24
JESD-609 Code
e0
Length
17.9 mm
Number of Dedicated Inputs
7
14
Number of I/O Lines
16
6
Number of Inputs
24
Number of Outputs
16
Number of Product Terms
320
Number of Terminals
28
24
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
7 DEDICATED INPUTS, 16 I/O
14 DEDICATED INPUTS, 6 I/O
Output Function
MACROCELL
COMBINATORIAL
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
20 ns
30 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
TTL
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
Base Number Matches
1
2
ECCN Code
3A001.A.2.C
Compare EPM5032SI-20 with alternatives
Compare TIBPAL20L8-30MJT with alternatives