EPF8282LC84-3
vs
EPF81500GC280-2
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
LCC
PGA
Package Description
QCCJ, LDCC84,1.2SQ
PGA, PGA280,19X19
Pin Count
84
280
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
282 FLIP FLOPS; 208 LOGIC ELEMENTS; BUILT-IN JTAG BOUNDARY-SCAN TEST CIRCUITRY
1500 FLIP-FLOPS; 1296 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION(3.3V OR 5V)
JESD-30 Code
S-PQCC-J84
S-CPGA-P280
JESD-609 Code
e0
e0
Length
29.3116 mm
49.78 mm
Number of Dedicated Inputs
4
4
Number of I/O Lines
64
204
Number of Inputs
68
208
Number of Logic Cells
208
1296
Number of Outputs
64
204
Number of Terminals
84
280
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 64 I/O
4 DEDICATED INPUTS, 204 I/O
Output Function
REGISTERED
REGISTERED
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
PGA
Package Equivalence Code
LDCC84,1.2SQ
PGA280,19X19
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
GRID ARRAY
Peak Reflow Temperature (Cel)
220
220
Programmable Logic Type
LOADABLE PLD
LOADABLE PLD
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.081 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
PIN/PEG
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
PERPENDICULAR
Width
29.3116 mm
49.78 mm
Base Number Matches
1
1
ECCN Code
3A991.D
Moisture Sensitivity Level
1
Compare EPF8282LC84-3 with alternatives
Compare EPF81500GC280-2 with alternatives