EPF8282LC84-3 vs EPF8282ATC100-3 feature comparison

EPF8282LC84-3 Altera Corporation

Buy Now Datasheet

EPF8282ATC100-3 Altera Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code LCC QFP
Package Description QCCJ, LDCC84,1.2SQ PLASTIC, TQFP-100
Pin Count 84 100
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 282 FLIP FLOPS; 208 LOGIC ELEMENTS; BUILT-IN JTAG BOUNDARY-SCAN TEST CIRCUITRY 208 LOGIC ELEMENTS
JESD-30 Code S-PQCC-J84 S-PQFP-G100
JESD-609 Code e0 e0
Length 29.3116 mm 14 mm
Number of Dedicated Inputs 4 4
Number of I/O Lines 64 78
Number of Inputs 68 78
Number of Logic Cells 208 208
Number of Outputs 64 74
Number of Terminals 84 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 64 I/O 4 DEDICATED INPUTS, 78 I/O
Output Function REGISTERED REGISTERED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ LFQFP
Package Equivalence Code LDCC84,1.2SQ TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 220 235
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.27 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD QUAD
Width 29.3116 mm 14 mm
Base Number Matches 1 2
Clock Frequency-Max 385 MHz
Moisture Sensitivity Level 3
Time@Peak Reflow Temperature-Max (s) 20

Compare EPF8282LC84-3 with alternatives

Compare EPF8282ATC100-3 with alternatives