EPF81500GC280-2 vs EPF8282ATI100-3 feature comparison

EPF81500GC280-2 Altera Corporation

Buy Now Datasheet

EPF8282ATI100-3 Altera Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code PGA QFP
Package Description PGA, PGA280,19X19 PLASTIC, TQFP-100
Pin Count 280 100
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1500 FLIP-FLOPS; 1296 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION(3.3V OR 5V) 208 LOGIC ELEMENTS
JESD-30 Code S-CPGA-P280 S-PQFP-G100
JESD-609 Code e0 e0
Length 49.78 mm 14 mm
Moisture Sensitivity Level 1 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 204 78
Number of Inputs 208 78
Number of Logic Cells 1296 208
Number of Outputs 204 74
Number of Terminals 280 100
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 4 DEDICATED INPUTS, 204 I/O 4 DEDICATED INPUTS, 78 I/O
Output Function REGISTERED REGISTERED
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA LFQFP
Package Equivalence Code PGA280,19X19 TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 220 235
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.081 mm 1.27 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position PERPENDICULAR QUAD
Width 49.78 mm 14 mm
Base Number Matches 1 2
Clock Frequency-Max 385 MHz
Time@Peak Reflow Temperature-Max (s) 20

Compare EPF81500GC280-2 with alternatives

Compare EPF8282ATI100-3 with alternatives