EPF8282LC84-3 vs EPF8282ALC84-4 feature comparison

EPF8282LC84-3 Altera Corporation

Buy Now Datasheet

EPF8282ALC84-4 Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code LCC
Package Description QCCJ, LDCC84,1.2SQ PLASTIC, LCC-84
Pin Count 84
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 282 FLIP FLOPS; 208 LOGIC ELEMENTS; BUILT-IN JTAG BOUNDARY-SCAN TEST CIRCUITRY 208 LOGIC ELEMENTS
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e0 e0
Length 29.3116 mm 29.3116 mm
Number of Dedicated Inputs 4 4
Number of I/O Lines 64 68
Number of Inputs 68 68
Number of Logic Cells 208 208
Number of Outputs 64 64
Number of Terminals 84 84
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 64 I/O 4 DEDICATED INPUTS, 68 I/O
Output Function REGISTERED REGISTERED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 220
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.3116 mm 29.3116 mm
Base Number Matches 1 2
Clock Frequency-Max 357 MHz
Moisture Sensitivity Level 3

Compare EPF8282LC84-3 with alternatives

Compare EPF8282ALC84-4 with alternatives