EPF8282ALI84-4
vs
EPF81500GC280-2
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
ALTERA CORP
|
Part Package Code |
LCC
|
PGA
|
Package Description |
PLASTIC, LCC-84
|
PGA, PGA280,19X19
|
Pin Count |
84
|
280
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
282 FLIP FLOPS; 208 LOGIC ELEMENTS; BUILT-IN JTAG BOUNDARY-SCAN TEST CIRCUITRY
|
1500 FLIP-FLOPS; 1296 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION(3.3V OR 5V)
|
JESD-30 Code |
S-PQCC-J84
|
S-CPGA-P280
|
JESD-609 Code |
e0
|
e0
|
Length |
29.3116 mm
|
49.78 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Dedicated Inputs |
4
|
4
|
Number of I/O Lines |
64
|
204
|
Number of Inputs |
68
|
208
|
Number of Logic Cells |
208
|
1296
|
Number of Outputs |
64
|
204
|
Number of Terminals |
84
|
280
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
4 DEDICATED INPUTS, 64 I/O
|
4 DEDICATED INPUTS, 204 I/O
|
Output Function |
REGISTERED
|
REGISTERED
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
PGA
|
Package Equivalence Code |
LDCC84,1.2SQ
|
PGA280,19X19
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
220
|
220
|
Programmable Logic Type |
LOADABLE PLD
|
LOADABLE PLD
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.081 mm
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
PIN/PEG
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
PERPENDICULAR
|
Width |
29.3116 mm
|
49.78 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A991.D
|
|
|
|
Compare EPF8282ALI84-4 with alternatives
Compare EPF81500GC280-2 with alternatives