EPF81500GC280-2 vs EPF8282ALC84-2 feature comparison

EPF81500GC280-2 Altera Corporation

Buy Now Datasheet

EPF8282ALC84-2 Altera Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code PGA LCC
Package Description PGA, PGA280,19X19 PLASTIC, LCC-84
Pin Count 280 84
Reach Compliance Code unknown unknown
ECCN Code 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 1500 FLIP-FLOPS; 1296 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION(3.3V OR 5V) 208 LOGIC ELEMENTS
JESD-30 Code S-CPGA-P280 S-PQCC-J84
JESD-609 Code e0 e0
Length 49.78 mm 29.3116 mm
Moisture Sensitivity Level 1 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 204 68
Number of Inputs 208 68
Number of Logic Cells 1296 208
Number of Outputs 204 64
Number of Terminals 280 84
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 204 I/O 4 DEDICATED INPUTS, 68 I/O
Output Function REGISTERED REGISTERED
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA QCCJ
Package Equivalence Code PGA280,19X19 LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style GRID ARRAY CHIP CARRIER
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.081 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Width 49.78 mm 29.3116 mm
Base Number Matches 1 2
Clock Frequency-Max 417 MHz
Time@Peak Reflow Temperature-Max (s) 20

Compare EPF81500GC280-2 with alternatives

Compare EPF8282ALC84-2 with alternatives