EPF81500GC280-2
vs
EPF81500RC304-2
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
PGA
QFP
Package Description
PGA, PGA280,19X19
FQFP, QFP304,1.7SQ,20
Pin Count
280
304
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.D
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
1500 FLIP-FLOPS; 1296 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION(3.3V OR 5V)
1500 FLIP FLOPS; 1296 LOGIC ELEMENTS; CONFIGURABLE I/O OPERATION (3.3V OR 5V)
JESD-30 Code
S-CPGA-P280
S-PQFP-G304
JESD-609 Code
e0
e0
Length
49.78 mm
40 mm
Moisture Sensitivity Level
1
Number of Dedicated Inputs
4
4
Number of I/O Lines
204
204
Number of Inputs
208
208
Number of Logic Cells
1296
1296
Number of Outputs
204
204
Number of Terminals
280
304
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 204 I/O
4 DEDICATED INPUTS, 204 I/O
Output Function
REGISTERED
REGISTERED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
PGA
FQFP
Package Equivalence Code
PGA280,19X19
QFP304,1.7SQ,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
220
220
Programmable Logic Type
LOADABLE PLD
LOADABLE PLD
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.081 mm
4.5 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
GULL WING
Terminal Pitch
2.54 mm
0.5 mm
Terminal Position
PERPENDICULAR
QUAD
Width
49.78 mm
40 mm
Base Number Matches
1
1
Compare EPF81500GC280-2 with alternatives
Compare EPF81500RC304-2 with alternatives